Part Details for G3VM-41BR by OMRON Corporation
Overview of G3VM-41BR by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS6594141BRWERQ1 | Texas Instruments | Automotive 2.8-V to 5.5-V PMIC with five buck regulators and four low-dropout regulators 56-VQFNP -40 to 125 |
Price & Stock for G3VM-41BR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM41BR
|
Avnet Americas | HIGH CURRENT MOS FET - Rail/Tube (Alt: G3VM41BR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Tube | 0 |
|
$6.6898 / $7.5449 | Buy Now |
DISTI #
653-G3VM-41BR
|
Mouser Electronics | Solid State Relays - PCB Mount 40V SPST-NO DIP6 PCB 3500mA 30ohm 1000pF RoHS: Compliant | 572 |
|
$6.2800 / $8.5200 | Buy Now |
DISTI #
000000000003917001
|
Sager | Solid State Relays - PCB Mount 40V SPST-NO DIP6 PCB 3500mA 30ohm 1000pF Min Qty: 200 | 0 |
|
$6.9900 / $7.1900 | Buy Now |
Part Details for G3VM-41BR
G3VM-41BR CAD Models
G3VM-41BR Part Data Attributes
|
G3VM-41BR
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-41BR
OMRON Corporation
Transistor Output SSR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.025 A | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 3.5 A | |
On-state Resistance-Max | 0.06 Ω | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.65 mm | |
Overall Length | 7.12 mm | |
Packing Method | TUBE | |
Surface Mount | NO |