Part Details for G3VM-402J by OMRON Corporation
Overview of G3VM-402J by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
144-02J12SL | Coilcraft Inc | Variable Inductor, 0.07uH Min, 0.078uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
144-02J12L | Coilcraft Inc | Variable Inductor, 0.079uH Min, 0.098uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
49C402J | Renesas Electronics Corporation | 16 BIT MICROPROCESSOR SLICE |
Price & Stock for G3VM-402J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G3VM-402J
|
Mouser Electronics | Solid State Relays - PCB Mount 400V, DPST-NO, SOP8 SMT 120mA 17ohm 70pF RoHS: Compliant | 394 |
|
$2.7600 / $4.7200 | Buy Now |
DISTI #
000000000002439421
|
Sager | Solid State Relays - PCB Mount 400V, DPST-NO, SOP8 SMT 120mA 17ohm 70pF Min Qty: 1 | 0 |
|
$2.7100 / $3.2500 | Buy Now |
Part Details for G3VM-402J
G3VM-402J CAD Models
G3VM-402J Part Data Attributes
|
G3VM-402J
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-402J
OMRON Corporation
Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |