There are no models available for this part yet.
Overview of G3VM-402C by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402CS-10NXGLU | Coilcraft Inc | General Purpose Inductor, 0.01uH, 2%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT | |
0402CS-11NXJBU | Coilcraft Inc | General Purpose Inductor, 0.011uH, 5%, 1 Element, Ceramic-Core, SMD, 0502, CHIP | |
0402CS-12NXJLU | Coilcraft Inc | General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT |
Price & Stock for G3VM-402C by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
653-G3VM-402C
|
Mouser Electronics | Solid State Relays - PCB Mount 400V, DPST-NO, DIP8 PCB 120mA 18ohm 40pF RoHS: Compliant | 73 |
|
$3.2100 / $4.7300 | Buy Now |
CAD Models for G3VM-402C by OMRON Corporation
Part Data Attributes for G3VM-402C by OMRON Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.95.00
|
Samacsys Manufacturer
|
Omron Electronics
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
Forward Current-Max
|
0.025 A
|
Isolation Voltage-Max
|
2500 V
|
Number of Elements
|
2
|
On-State Current-Max
|
0.1 A
|
On-state Resistance-Max
|
35 Ω
|
Operating Temperature-Max
|
65 °C
|
Operating Temperature-Min
|
-20 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|
Alternate Parts for G3VM-402C
This table gives cross-reference parts and alternative options found for G3VM-402C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3VM-402C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2-1A02-TT | Transistor Output SSR, 1-Channel, 3750V Isolation | Crydom Inc | G3VM-402C vs G2-1A02-TT |
OCM429LDF | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | G3VM-402C vs OCM429LDF |
OCM439CLF | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | G3VM-402C vs OCM439CLF |
OCM436DPF | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | G3VM-402C vs OCM436DPF |
OCM242DPF-R2 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | G3VM-402C vs OCM242DPF-R2 |
LAA127 | Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, DIP-8 | IXYS Corporation | G3VM-402C vs LAA127 |
LCA125 | Transistor Output SSR, 1-Channel, 3750V Isolation, DIP-6 | IXYS Corporation | G3VM-402C vs LCA125 |
OCM409LDF-R2 | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | G3VM-402C vs OCM409LDF-R2 |
OCM212DPF-R1 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | G3VM-402C vs OCM212DPF-R1 |
G3VM-62J1 | Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT PACKAGE-8 | OMRON Corporation | G3VM-402C vs G3VM-62J1 |