Part Details for G3VM-401E by OMRON Electronic Components LLC
Overview of G3VM-401E by OMRON Electronic Components LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3401EMS#TRPBF | Analog Devices | 1A, 3MHz uP Sync Boost Conv | |
LTC3401EMS#PBF | Analog Devices | 1A, 3MHz uP Sync Boost Conv | |
EVAL-AD7401EDZ | Analog Devices | EVALUATION BOARD I.C. |
Price & Stock for G3VM-401E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M9656
|
Newark | Mosfet Smt Relay |Omron Electronic Components G3VM-401E RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
Z2092-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-400V Min Qty: 1 Lead time: 14 Weeks Container: Tube |
212 In Stock |
|
$2.1534 / $2.8700 | Buy Now |
DISTI #
OMRG3VM-401E
|
Heilind Electronics | MOSFET SMT RELAY SIGNAL RELAYS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMT RoHS: Compliant |
400 In Stock |
|
$1.4900 / $2.1700 | Buy Now |
DISTI #
G3VM-401E
|
TME | Relay: solid state, SPST-NO, Icntrl: 25mA, 120mA, max.400VAC, G3VM Min Qty: 1 | 0 |
|
$2.2100 / $3.7200 | RFQ |
|
Master Electronics | Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMT RoHS: Compliant |
400 In Stock |
|
$1.4900 / $2.1700 | Buy Now |