Part Details for G3VM-401A by OMRON Corporation
Overview of G3VM-401A by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-401A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | Min Qty: 1 | 200 |
|
$4.2065 | Buy Now |
DISTI #
OMRON G3VM-401A
|
PEI Genesis | Transistor Output SSR | 0 |
|
Buy Now |
Part Details for G3VM-401A
G3VM-401A CAD Models
G3VM-401A Part Data Attributes:
|
G3VM-401A
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-401A
OMRON Corporation
Transistor Output SSR, 1-Channel, 2500V Isolation, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Omron Electronics | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for G3VM-401A
This table gives cross-reference parts and alternative options found for G3VM-401A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3VM-401A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OCM217CLF-R2 | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | G3VM-401A vs OCM217CLF-R2 |
OCM446LDF | Transistor Output SSR, 2-Channel, 1500V Isolation, DIP-6 | OKI Electric Industry Co Ltd | G3VM-401A vs OCM446LDF |
OCM125DPF | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | G3VM-401A vs OCM125DPF |
OCM447CLF-R1 | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | G3VM-401A vs OCM447CLF-R1 |
G3VM-202J1 | Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, FLAT, SOP-8 | OMRON Corporation | G3VM-401A vs G3VM-202J1 |
LCA125LSTR | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | IXYS Integrated Circuits Division | G3VM-401A vs LCA125LSTR |
TLP795G(LF2) | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 5000 V ISOLATION-MAX | Toshiba America Electronic Components | G3VM-401A vs TLP795G(LF2) |
OCM236DPF | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | G3VM-401A vs OCM236DPF |
G3VM-62J1 | Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT PACKAGE-8 | OMRON Corporation | G3VM-401A vs G3VM-62J1 |
OCM102DPF-R1 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | G3VM-401A vs OCM102DPF-R1 |