Part Details for G3VM-3L-S by OMRON Corporation
Overview of G3VM-3L-S by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-3L-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000987121
|
Sager | Solid State Relays - PCB Mount | 0 |
|
Buy Now |
Part Details for G3VM-3L-S
G3VM-3L-S CAD Models
G3VM-3L-S Part Data Attributes
|
G3VM-3L-S
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-3L-S
OMRON Corporation
Transistor Output SSR, 1-Channel, 5000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for G3VM-3L-S
This table gives cross-reference parts and alternative options found for G3VM-3L-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3VM-3L-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2-1A02-TT | Transistor Output SSR, 1-Channel, 3750V Isolation | Crydom Inc | G3VM-3L-S vs G2-1A02-TT |
OCM247DPF | Transistor Output SSR, 1-Channel, 4000V Isolation | OKI Electric Industry Co Ltd | G3VM-3L-S vs OCM247DPF |
OCMS206 | Transistor Output SSR, 1-Channel, 1500V Isolation, PLASTIC, SOP, 6 PIN | OKI Electric Industry Co Ltd | G3VM-3L-S vs OCMS206 |
TS120S | Transistor Output SSR, 1-Channel, 3750V Isolation, SURFACE MOUNT PACKAGE-8 | IXYS Corporation | G3VM-3L-S vs TS120S |
LCB120E | Transistor Output SSR, 1-Channel, 3750V Isolation | IXYS Corporation | G3VM-3L-S vs LCB120E |
OCM124DP | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | G3VM-3L-S vs OCM124DP |
OCM216LDF | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | G3VM-3L-S vs OCM216LDF |
OCM226CLF | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | G3VM-3L-S vs OCM226CLF |
OCM206CLF-R1 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | G3VM-3L-S vs OCM206CLF-R1 |
OCM439CL | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | G3VM-3L-S vs OCM439CL |