Part Details for G3VM-354J by OMRON Corporation
Overview of G3VM-354J by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
READ2354JSP#GC1 | Renesas Electronics Corporation | READ2354JSP | |
RJE1R2882354J2 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e over Cat6, Stacked, Shield, With LEDs | |
RJE1R2883354J3 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6, Stacked, Shield, With LEDs |
Price & Stock for G3VM-354J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM354J
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.12A 350V AC-OUT 8-Pin SOP - Rail/Tube (Alt: G3VM354J) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$6.9926 / $7.8864 | Buy Now |
DISTI #
653-G3VM-354J
|
Mouser Electronics | Solid State Relays - PCB Mount 350V, DPST-NC, SOP8 SMT 120mA 15ohm 65pF RoHS: Compliant | 292 |
|
$7.3000 / $10.3800 | Buy Now |
DISTI #
000000000002439396
|
Sager | Solid State Relays - PCB Mount 350V, DPST-NC, SOP8 SMT 120mA 15ohm 65pF Min Qty: 200 | 0 |
|
$7.3000 / $7.5100 | Buy Now |
Part Details for G3VM-354J
G3VM-354J CAD Models
G3VM-354J Part Data Attributes
|
G3VM-354J
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-354J
OMRON Corporation
Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
Alternate Parts for G3VM-354J
This table gives cross-reference parts and alternative options found for G3VM-354J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3VM-354J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G3VM-354J(TR) | Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT, SOP-8 | OMRON Corporation | G3VM-354J vs G3VM-354J(TR) |