Part Details for G3VM-352J by OMRON Corporation
Overview of G3VM-352J by OMRON Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
READ2352JSP#GC3 | Renesas Electronics Corporation | High Drivability & High Slew Rate, Input Output Full Range, CMOS Dual Operational Amplifier | |
READ2352JSP#GC1 | Renesas Electronics Corporation | High Drivability & High Slew Rate, Input Output Full Range, CMOS Dual Operational Amplifier |
Price & Stock for G3VM-352J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3VM352J
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 0.11A 350V AC-OUT 8-Pin SOP - Bulk (Alt: G3VM352J) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-G3VM-352J
|
Mouser Electronics | Solid State Relays - PCB Mount 350V, DPST-NO, SOP8 SMT 110mA 35ohm 30pF RoHS: Compliant | 1359 |
|
$1.8000 / $3.2100 | Buy Now |
|
Bristol Electronics | 135 |
|
RFQ | ||
DISTI #
G3VM-352J
|
TTI | Solid State Relays - PCB Mount 350V, DPST-NO, SOP8 SMT 110mA 35ohm 30pF RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$1.6600 / $1.9500 | Buy Now |
DISTI #
000000000001509758
|
Sager | Solid State Relays - PCB Mount 350V, DPST-NO, SOP8 SMT 110mA 35ohm 30pF Min Qty: 200 | 0 |
|
$1.8400 / $2.0100 | Buy Now |
DISTI #
C1S541200199674
|
Chip1Stop | Relay SSR 50mA 1.3V DC-IN 0.11A 350V AC-OUT 8-Pin SOP RoHS: Compliant pbFree: Yes Container: Tube | 396 |
|
$3.7400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$1.7500 / $2.6900 | Buy Now |
Part Details for G3VM-352J
G3VM-352J CAD Models
G3VM-352J Part Data Attributes
|
G3VM-352J
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-352J
OMRON Corporation
Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |