-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ3708
|
Newark | Mosfet Relay, Spst, 4.5A, 30V, Smd, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:30V, Load Current:4.5A, Mosfet Relay Package Style:P-Son-4, Relay Mounting:Surface Mount, Relay Terminals:Solder Rohs Compliant: Yes |Omron Electronic Components G3VM-31WR(TR05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 573 |
|
$8.2900 / $11.7100 | Buy Now |
DISTI #
29AJ3705
|
Newark | Mosfet Relay, Spst, 4.5A, 30V, Smd, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:30V, Load Current:4.5A, Mosfet Relay Package Style:P-Son-4, Relay Mounting:Surface Mount, Relay Terminals:Solder Rohs Compliant: Yes |Omron Electronic Components G3VM-31WR(TR05) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$7.5100 / $7.6900 | Buy Now |
DISTI #
39-G3VM-31WR(TR05)CT-ND
|
DigiKey | SSR RELAY SPST-NO 4.5A 0-30V Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1182 In Stock |
|
$7.0756 / $11.8200 | Buy Now |
|
Onlinecomponents.com | Relay Ssr 30MA 1.4V Dc-in 4.5A 30V Ac/dc-out 4-PIN Pson T/r RoHS: Compliant |
815 In Stock |
|
$7.0400 / $10.0000 | Buy Now |
|
Master Electronics | Relay Ssr 30MA 1.4V Dc-in 4.5A 30V Ac/dc-out 4-PIN Pson T/r RoHS: Compliant |
815 In Stock |
|
$7.0400 / $10.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy