Part Details for G3VM-2F by OMRON Corporation
Overview of G3VM-2F by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3VM-2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002439363
|
Sager | Solid State Relays - PCB Mount 350V, SPST-NO, SMD4 SMT 120mA 22ohm 75pF | 0 |
|
Buy Now |