-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G3VM-21GR
|
Mouser Electronics | Solid State Relays - PCB Mount 20V, SPST-NO, SOP4 SMT 160mA, 5ohm, 1pF RoHS: Compliant | 0 |
|
$1.9000 / $3.2900 | Order Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
DISTI #
G3VM-21GR
|
TTI | Solid State Relays - PCB Mount 20V, SPST-NO, SOP4 SMT 160mA, 5ohm, 1pF RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Bulk | Americas - 0 |
|
$1.7500 / $2.0300 | Buy Now |
DISTI #
000000000002439347
|
Sager | Solid State Relays - PCB Mount 20V, SPST-NO, SOP4 SMT 160mA, 5ohm, 1pF Min Qty: 400 | 0 |
|
$1.9700 / $2.0800 | Buy Now |
|
Chip1Cloud | MOS FET Relays | SSR RELAY SPST-NO 160MA 0-20V | 193 |
|
RFQ | |
DISTI #
C1S541200199522
|
Chip1Stop | Relay SSR 50mA 1.3V DC-IN 0.16A 20V AC-OUT 4-Pin SOP RoHS: Compliant pbFree: Yes Container: Bulk | 10 |
|
$2.6400 / $2.8700 | Buy Now |
DISTI #
2065731
|
Farnell | RELAY, MOSFET, SOP, SPST-NO, 20V, 0.16A RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$3.2161 / $5.0307 | Buy Now |
DISTI #
4357080
|
Farnell | RoHS: Compliant Min Qty: 30 Container: Each | 0 |
|
$2.5654 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G3VM-21GR
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3VM-21GR
OMRON Corporation
Transistor Output SSR, 1-Channel, 1500V Isolation, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Omron Electronics | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.16 A | |
On-state Resistance-Max | 8 Ω | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |
This table gives cross-reference parts and alternative options found for G3VM-21GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3VM-21GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS7801M-1A-A | Transistor Output SSR, 1-Channel, 500V Isolation, 4.20 X 2.50 MM, 1.85 MM HEIGHT, LEAD FREE, ULTRA SMALL PACKAGE-4 | NEC Electronics Group | G3VM-21GR vs PS7801M-1A-A |
PS7801M-1A-F3-A | Low CxR, , / | Renesas Electronics Corporation | G3VM-21GR vs PS7801M-1A-F3-A |
PS7801M-1A-F3-A | Transistor Output SSR, 1-Channel, 500V Isolation, 4.20 X 2.50 MM, 1.85 MM HEIGHT, LEAD FREE, ULTRA SMALL PACKAGE-4 | NEC Electronics Group | G3VM-21GR vs PS7801M-1A-F3-A |
PS7801J-1A-A | Transistor Output SSR, 1-Channel, 500V Isolation, 4.20 X 2.50 MM, 1.85 MM HEIGHT, LEAD FREE, ULTRA SMALL PACKAGE-4 | NEC Electronics Group | G3VM-21GR vs PS7801J-1A-A |
PS7801M-1A-A | Low CxR, , / | Renesas Electronics Corporation | G3VM-21GR vs PS7801M-1A-A |
CPC1009N | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 1500 V ISOLATION-MAX, ROHS COMPLIANT, MINIATURE, SOP-4 | IXYS Integrated Circuits Division | G3VM-21GR vs CPC1009N |