Part Details for G3TCOAC24ADC24 by OMRON Industrial Automation
Overview of G3TCOAC24ADC24 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3TCOAC24ADC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-G3TCOAC24ADC24-ND
|
DigiKey | SOLID STATE RELAY Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$74.0100 | Buy Now |
|
Onlinecomponents.com | Relay SSR 18mA 32V DC-IN 0.05A 280V AC-OUT 4-Pin RoHS: Compliant |
25 Partner Stock |
|
$13.5500 / $60.6800 | Buy Now |
|
Master Electronics | Relay SSR 18mA 32V DC-IN 0.05A 280V AC-OUT 4-Pin RoHS: Compliant |
25 Partner Stock |
|
$13.5500 / $60.6800 | Buy Now |