Part Details for G3TCOAC15DC15 by OMRON Industrial Automation
Overview of G3TCOAC15DC15 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3TCOAC15DC15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 18mA 16V DC-IN 3A 140V AC-OUT 4-Pin RoHS: Compliant |
20 In Stock |
|
$11.1500 / $40.9500 | Buy Now |
|
Master Electronics | Relay SSR 18mA 16V DC-IN 3A 140V AC-OUT 4-Pin RoHS: Compliant |
20 In Stock |
|
$11.1500 / $40.9500 | Buy Now |