Part Details for G3TBODX03PUSDC524NC by OMRON Industrial Automation
Overview of G3TBODX03PUSDC524NC by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3TBODX03PUSDC524NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 5mA 32V DC-IN 3A 60V DC-OUT 4-Pin SIP RoHS: Compliant |
1 In Stock |
|
$26.7100 / $34.3600 | Buy Now |
|
Master Electronics | Relay SSR 5mA 32V DC-IN 3A 60V DC-OUT 4-Pin SIP RoHS: Compliant |
1 In Stock |
|
$26.7100 / $34.3600 | Buy Now |