-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Process Sealed Ultra-Miniature SMT Toggle Switch; Poles: DPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round; actuator length: 3.81mm; Illumination: Non-Illuminated; Mounting Type: Surface Mount; Termination Style: Gull Wing; bushing thread: Unthreaded; Features: Process Sealed; Rating: 0.4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G3T22AB by NKK Switches is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X9812
|
Newark | Switch, Toggle, Dpdt, 0.1A, 28Vac, Switch Operation:On-On, Contact Configuration:Dpdt, Illuminati... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4500 / $15.0400 | Buy Now |
DISTI #
G3T22AB-ND
|
DigiKey | SWITCH TOGGLE DPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Tray |
308 In Stock |
|
$5.6250 / $7.9400 | Buy Now |
DISTI #
633-G3T22B
|
Mouser Electronics | Toggle Switches DPDT ON NONE ON RoHS: Compliant | 260 |
|
$6.2500 / $7.5700 | Buy Now |
DISTI #
70192693
|
RS | Switch, Sealed, Toggle, DPDT, ON-NONE-ON,0.4VA,28VAC/DC, Gull Wing Upright Mnt W/Brkt | NKK Switches... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4200 / $10.0600 | RFQ |
|
Future Electronics | G3T Series Ultra Miniature DPDT On-on Surface Mount Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$7.1400 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
DISTI #
G3T22AB
|
TTI | Toggle Switches DPDT ON NONE ON Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 2500 In Stock |
|
$6.2500 / $7.6600 | Buy Now |
|
Powell Electronics | PROCESS SEALED ULTRA-MINIATURE SMT TOGGL Min Qty: 1 | 26789 |
|
$6.6900 / $9.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G3T22AB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
G3T22AB
NKK Switches
Process Sealed Ultra-Miniature SMT Toggle Switch; Poles: DPDT; Circuits: On-On; Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Standard Round; actuator length: 3.81mm; Illumination: Non-Illuminated; Mounting Type: Surface Mount; Termination Style: Gull Wing; bushing thread: Unthreaded; Features: Process Sealed; Rating: 0.4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 28 deg | |
Actuator Length | 0.15 inch | |
Actuator Material | POLYPHENYLENE SULPHIDE | |
Actuator Type | COLUMN TOGGLE | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 5 mm | |
Body Height | 7.5 mm | |
Body Length or Diameter | 11 mm | |
Bushing Diameter | 0.157 inch | |
Bushing Length | 0.031 inch | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.014@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact (DC) Max Rating R Load | 0.014@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.08 mΩ | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TRAY | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |