-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, Latched, 0.014A, 28VDC, Solder Terminal, Column Toggle Actuator, Surface Mount-right Angle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34P0298
|
Newark | Toggle Switch, Spdt, 0.4Va, 28V, Switch Operation:On-On, Contact Configuration:Spdt, Illumination:Non Illuminated, Product Range:-, Switch Mounting:Surface Mount, Contact Current Max:-, Contact Voltage Ac Nom:28V Rohs Compliant: Yes |Nkk Switches G3T12AH-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.5400 | Buy Now |
DISTI #
360-1773-1-ND
|
DigiKey | SWITCH TOGGLE SPDT 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2638 In Stock |
|
$4.0087 / $6.0500 | Buy Now |
DISTI #
633-G3T12AH-R
|
Mouser Electronics | Toggle Switches SPDT ON NONE ON R/A RoHS: Compliant | 3269 |
|
$4.0100 / $6.0400 | Buy Now |
DISTI #
70322742
|
RS | Switch, Sealed, Toggle, SPDT, ON-NONE-ON,0.4VA,28VAC/DC, Gull Wing for R/A Mnt, T/R | NKK Switches G3T12AH-R RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1400 / $5.8400 | RFQ |
|
Future Electronics | G3T Series Ultra Mini SPDT On-None-On Surface Mount Toggle Switch RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$3.8900 | Buy Now |
DISTI #
NKKG3T12AH-R
|
Heilind Electronics | Americas - 375 in Stock |
|
$4.9375 | Buy Now | |
DISTI #
NKKG3T12AH-R.P
|
Heilind Electronics | CUT TAPE - PROCESS SEALED ULTRA MINIATURE SMT TOGGLE | Americas - 255 in Stock |
|
$6.4203 / $8.2180 | Buy Now |
|
Bristol Electronics | 149 |
|
RFQ | ||
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Quest Components | 1 |
|
$5.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
G3T12AH-R
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
G3T12AH-R
NKK Switches
Toggle Switch, SPDT, Latched, 0.014A, 28VDC, Solder Terminal, Column Toggle Actuator, Surface Mount-right Angle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Angle | 28 deg | |
Actuator Length | 0.15 inch | |
Actuator Material | POLYPHENYLENE SULPHIDE | |
Actuator Type | COLUMN TOGGLE | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 5.55 mm | |
Body Height | 8.05 mm | |
Body Length or Diameter | 11 mm | |
Bushing Diameter | 0.157 inch | |
Bushing Length | 0.059 inch | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.014@28VAC | |
Contact Current(AC)-Max | 0.014 A | |
Contact Current(DC)-Max | 0.014 A | |
Contact (DC) Max Rating R Load | 0.014@28VDC | |
Contact Function | ON-ON | |
Contact Resistance | 0.08 mΩ | |
Contact Voltage(AC)-Max | 28 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | GOLD | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Force-Max | 1.7 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | TR, 13 INCH | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Finish | GOLD | |
Terminal Material | PHOSPHOR BRONZE | |
Termination Type | SOLDER |