Part Details for G3RV202SLDC12 by OMRON Industrial Automation
Overview of G3RV202SLDC12 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3RV202SLDC12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 15mA 12V DC-IN 2A 240V AC-OUT 4-Pin RoHS: Compliant | 0 |
|
$25.1200 / $32.9800 | Buy Now |
|
Master Electronics | Relay SSR 15mA 12V DC-IN 2A 240V AC-OUT 4-Pin RoHS: Compliant | 0 |
|
$25.1200 / $32.9800 | Buy Now |