There are no models available for this part yet.
Overview of G3RV-ST500-A AC100 by OMRON Industrial Automation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC1001D125HL-C1 | Renesas Electronics Corporation | Dual 10-bit DAC, up to 125 Msps | |
DAC1003D160HW-C1 | Renesas Electronics Corporation | Dual 10 bits DAC, up to 160 MHz, 2 x interpolation | |
DAC1008D650HN-C1 | Renesas Electronics Corporation | Dual 10-bit DAC; up to 650 Msps; 2x, 4x or 8x interpolating |
Price & Stock for G3RV-ST500-A AC100 by OMRON Industrial Automation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63AK3468
|
Newark | Solid State Relay, 2A, 100Vac To 240Vac, Contact Configuration:-, Load Current:2A, Operating Voltage Max:264Vac, Relay Mounting:Din Rail, Panel, Relay Terminals:Push In, Switching Mode:Zero Crossing, Operating Voltage Min:75Vac Rohs Compliant: Yes |Omron Industrial Automation G3RV-ST500-A AC100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.5800 / $75.5500 | Buy Now | |
DISTI #
236-G3RV-ST500-AAC100-ND
|
DigiKey | RELAY GEN PURPOSE SPST 2A 100V Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$71.0600 | Buy Now | |
DISTI #
OMIG3RV-ST500-A AC100
|
Heilind Electronics | SLIM RLY, PNP TERM, AC100 G3RVST500AAC100 | Americas - 0 in Stock |
|
Buy Now |