Part Details for G3RV-SR700-DDC12 by OMRON Corporation
Overview of G3RV-SR700-DDC12 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G3RV-SR700-DDC12
G3RV-SR700-DDC12 CAD Models
G3RV-SR700-DDC12 Part Data Attributes
|
G3RV-SR700-DDC12
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3RV-SR700-DDC12
OMRON Corporation
Transistor Output SSR, 1-Channel, 2500V Isolation,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IEC-60529, UL LISTED | |
Configuration | SINGLE | |
Control Current | 0.008 A | |
Control Voltage | 12 V | |
Forward Current-Max | 0.008 A | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
On-state Resistance-Max | 0.3 Ω | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 77.9 mm | |
Overall Length | 88.87 mm | |
Surface Mount | NO |