Part Details for G3RV-SR500-AAC/DC24 by OMRON Corporation
Overview of G3RV-SR500-AAC/DC24 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2402A | Analog Devices | LT6237 ADC Driver Board - Driv | |
DC2417A-A | Analog Devices | LTC4367IMS8 Demo Board - UV, O | |
DC2423A-A | Analog Devices | LTM9100 Demo Board - Isolated |
Price & Stock for G3RV-SR500-AAC/DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-G3RVSR5AAC/DC24
|
Mouser Electronics | Solid State Relays - Industrial Mount | 0 |
|
$52.9600 / $67.0800 | Order Now |
Part Details for G3RV-SR500-AAC/DC24
G3RV-SR500-AAC/DC24 CAD Models
G3RV-SR500-AAC/DC24 Part Data Attributes
|
G3RV-SR500-AAC/DC24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3RV-SR500-AAC/DC24
OMRON Corporation
Trigger Output SSR, 1-Channel, 2500V Isolation,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | IEC-60529, UL LISTED | |
Configuration | SINGLE | |
Control Current | 0.0114 A | |
Control Voltage | 24 V | |
Forward Current-Max | 0.0114 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Triac | |
Overall Height | 77.9 mm | |
Overall Length | 88.87 mm | |
Surface Mount | NO |