Part Details for G3RV-SL700-A AC/DC48 by OMRON Corporation
Overview of G3RV-SL700-A AC/DC48 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for G3RV-SL700-A AC/DC48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3RVSL700AACDC48
|
Avnet Americas | 6MM SSR AC OUT 0 CROSS SCREW - Bulk (Alt: G3RVSL700AACDC48) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
653-G3RVSL700AACDC48
|
Mouser Electronics | Solid State Relays - Industrial Mount 6mm SSR AC Out 0 cross screw RoHS: Compliant | 0 |
|
$37.7000 / $47.7500 | Order Now |