Part Details for G3RV-202S DC48 by OMRON Industrial Automation
Overview of G3RV-202S DC48 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
552-02SCMGI | Renesas Electronics Corporation | Low Skew 2-input Multiplexer and 1:8 Clock Buffer | |
iW662-02-SO8 | Renesas Electronics Corporation | Integrated Secondary-Side Synchronous Rectifier Controller and RapidCharge™ Interface IC for Qualcomm® Quick Charge™ 3.0 and 2.0 Applications | |
552-02SCMGI8 | Renesas Electronics Corporation | Low Skew 2-input Multiplexer and 1:8 Clock Buffer |
Price & Stock for G3RV-202S DC48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3RV-202SDC48-ND
|
DigiKey | SSR RELAY SPST-NO 2A 100-240V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.4800 | Buy Now |
DISTI #
OMIG3RV-202S DC48
|
Heilind Electronics | 6MM SSR RY ONLY AC OUT 0 CROSS G3RV202SDC48 | Americas - 0 in Stock |
|
Buy Now |