Part Details for G3R40MT12J-TR by GeneSic Semiconductor Inc
Overview of G3R40MT12J-TR by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3R40MT12J-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM5530
|
Newark | Sic Mosfet, N-Ch, 1.2Kv, 66A, To-263-7, Mosfet Module Configuration:Single, Channel Type:N Channel, Continuous Drain Current Id:66A, Drain Source Voltage Vds:1.2Kv, No. Of Pins:7Pins, Rds(On) Test Voltage:18V, Power Dissipation:330W |Genesic Semiconductor G3R40MT12J-TR RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$18.4400 | Buy Now |
DISTI #
1242-G3R40MT12J-TRCT-ND
|
DigiKey | 1200V 40M TO-263-7 G3R SIC MOSFE Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
690 In Stock |
|
$13.6401 / $17.9800 | Buy Now |
DISTI #
905-G3R40MT12J-TR
|
Mouser Electronics | SiC MOSFETs 1200V 40mohm TO-263-7 G3R SiC MOSFET RoHS: Compliant | 0 |
|
$13.2200 | Order Now |
|
NAC | 1200V 40mO TO-263-7 G3R� SiC MOSFET RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel | 0 |
|
$15.8500 / $17.3900 | Buy Now |