Part Details for G3R-ODX02SN-UTU DC5-24 (ALTERNATE: G3RODX02SNUTUDC524) by OMRON Industrial Automation
Overview of G3R-ODX02SN-UTU DC5-24 (ALTERNATE: G3RODX02SNUTUDC524) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3R-ODX02SN-UTU DC5-24 (ALTERNATE: G3RODX02SNUTUDC524)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71799898
|
RS | Relay, SSR, 32VDC In, 2A, 60VDC Out, 8mA | Omron Automation G3R-ODX02SN-UTU DC5-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 130 |
|
$29.6100 / $37.0200 | Buy Now |