Part Details for G3R-ODX02SN DC5-24 by OMRON Industrial Automation
Overview of G3R-ODX02SN DC5-24 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3R-ODX02SN DC5-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17M6674
|
Newark | Ssr, Panel Mount, 60Vdc, 24Vdc, 2A, Contact Configuration:-, Load Current:2A, Operating Voltage Max:60Vdc, Relay Mounting:Socket, Relay Terminals:Quick Connect, Switching Mode:Zero Crossing, Operating Voltage Min:4Vdc Rohs Compliant: Yes |Omron Industrial Automation G3R-ODX02SN DC5-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$30.6200 / $38.2700 | Buy Now |
DISTI #
Z1193-ND
|
DigiKey | DC OUTPUT MODULE 2A Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
376 In Stock |
|
$27.5982 / $36.8000 | Buy Now |
DISTI #
OMIG3R-ODX02SN DC5-24
|
Heilind Electronics | Americas - 15 in Stock |
|
$31.4375 / $40.2400 | Buy Now | |
DISTI #
OMIG3R-ODX02SN DC5-24
|
Interstate Connecting Components | 5 |
|
$31.4375 / $40.2400 | Buy Now |