Part Details for G3R-IAZR1SNAC100-240 by OMRON Corporation
Overview of G3R-IAZR1SNAC100-240 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for G3R-IAZR1SNAC100-240
G3R-IAZR1SNAC100-240 CAD Models
G3R-IAZR1SNAC100-240 Part Data Attributes:
|
G3R-IAZR1SNAC100-240
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3R-IAZR1SNAC100-240
OMRON Corporation
Trigger Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Control Current | 0.015 A | |
Control Voltage | 100 V | |
Forward Current-Max | 0.015 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | Transistor | |
Overall Height | 28 mm | |
Overall Length | 29 mm | |
Surface Mount | NO |