Part Details for G3PW-A245EU-S by OMRON Industrial Automation
Results Overview of G3PW-A245EU-S by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G3PW-A245EU-S Information
G3PW-A245EU-S by OMRON Industrial Automation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for G3PW-A245EU-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z9505-ND
|
DigiKey | CONTROL POWER SS OUT 100-240V Min Qty: 1 Lead time: 13 Weeks Container: Box |
2 In Stock |
|
$995.4640 / $1,147.3900 | Buy Now |
DISTI #
OMIG3PW-A245EU-S
|
Heilind Electronics | 45A SSR SCR G3PWA245EUS | Americas - 0 in Stock |
|
Buy Now |