Part Details for G3PH-2150BL DC5-24 by OMRON Industrial Automation
Overview of G3PH-2150BL DC5-24 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3PH-2150BL DC5-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3PH-2150BLDC5-24-ND
|
DigiKey | SSR RELAY SPST-NO 150A 100-240V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$699.0800 | Buy Now |
DISTI #
OMIG3PH-2150BL DC5-24
|
Heilind Electronics | 150A, 100 TO 240 VAC G3PH2150BLDC524 | Americas - 0 in Stock |
|
Buy Now |