Part Details for G3PF-535B-STB DC24 by OMRON Corporation
Overview of G3PF-535B-STB DC24 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NX7535BN-AA-AZ | Renesas Electronics Corporation | 550 nm InGaAsP MQW-FP Laser Diode Coaxial Module with Monitor PD for OTDR Application | |
MK3722GLFTR | Renesas Electronics Corporation | VCXO Plus Audio Clock For STB | |
MK3724GLFTR | Renesas Electronics Corporation | VCXO Plus Audio Clock For STB |
Price & Stock for G3PF-535B-STB DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3PF535BSTBDC24
|
Avnet Americas | 35A 2 OUTPUTS W/DETECTN SCREW - Bulk (Alt: G3PF535BSTBDC24) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$334.9710 / $376.1982 | Buy Now |
DISTI #
653-G3PF-535BSTBDC24
|
Mouser Electronics | Solid State Relays - Industrial Mount 2-35A 200-480VAC 2 Out Cmpct Slot Tm RoHS: Compliant | 0 |
|
$330.4500 / $409.0000 | Order Now |