Part Details for G3PE235BDC1224 by OMRON Corporation
Results Overview of G3PE235BDC1224 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G3PE235BDC1224 Information
G3PE235BDC1224 by OMRON Corporation is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for G3PE235BDC1224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3PE235BDC1224
|
Avnet Americas | 35A 1-PHASE SSR, ZERO CROSS - Bulk (Alt: G3PE235BDC1224) Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$69.7575 / $77.2992 | Buy Now |
DISTI #
G3PE235BDC1224
|
TME | Relay: solid state, Ucntrl: 12÷24VDC, 35A, 100÷240VAC, G3PE Min Qty: 1 | 0 |
|
$93.9000 / $108.3400 | RFQ |