Part Details for G3PE-535B-3H DC12-24 by OMRON Industrial Automation
Overview of G3PE-535B-3H DC12-24 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0402DC-12NXGRW | Coilcraft Inc | General Purpose Inductor, | |
0402DC-12NXHR | Coilcraft Inc | RF Inductor, ceramic core, 3% tol, SMT, RoHS, halogen-free | |
0402DC-12NXGR | Coilcraft Inc | RF Inductor, ceramic core, 2% toll, SMT, RoHS, halogen-free |
Price & Stock for G3PE-535B-3H DC12-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R9409
|
Newark | 35A 3-Phs Ssr No Sink 3 Pl 480 |Omron Industrial Automation G3PE-535B-3H DC12-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$371.1300 / $452.0100 | Buy Now |
DISTI #
Z9501-ND
|
DigiKey | RELAY SSR 35A 3PH NO HT SINK 3PL Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3 In Stock |
|
$304.4212 / $367.7700 | Buy Now |
DISTI #
OMIG3PE-535B-3H DC12-24
|
Heilind Electronics | 35A 3-PHS SSR NO SINK 3 PL 480 G3PE535B3HDC1224 | Americas - 0 in Stock |
|
Buy Now |