Part Details for G3PE-525B-3N DC12-24 by OMRON Industrial Automation
Overview of G3PE-525B-3N DC12-24 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for G3PE-525B-3N DC12-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R9402
|
Newark | Solid State Relay, 25A, 9.6Vdc-30Vdc, Contact Configuration:3Pst, Load Current:25A, Operating Voltage Max:30Vdc, Relay Mounting:Din Rail, Relay Terminals:Quick Connect, Switching Mode:Zero Crossing, Operating Voltage Min:9.6Vdc Rohs Compliant: Yes |Omron Industrial Automation G3PE-525B-3N DC12-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$349.8300 / $426.0800 | Buy Now |
DISTI #
G3PE-525B-3NDC12-24-ND
|
DigiKey | RELAY SSR 25A 3PH DIN MNT 3PL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
6 In Stock |
|
$288.6720 / $348.7400 | Buy Now |
DISTI #
OMIG3PE-525B-3N DC12-24
|
Heilind Electronics | 25A 3-PHS SSR, DIN MT 3 PL 480 G3PE525B3NDC1224 | Americas - 0 in Stock |
|
Buy Now |