Part Details for G3PE-245B-2 DC12-24 by OMRON Industrial Automation
Overview of G3PE-245B-2 DC12-24 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ABT245/BRA | Rochester Electronics LLC | Replacement for Fairchild part number 5962-9214801QRA. Buy from authorized manufacturer Rochester Electronics. | |
54ABT245/B2A | Rochester Electronics LLC | Replacement for Fairchild part number 5962-9214801Q2A. Buy from authorized manufacturer Rochester Electronics. | |
BLF245B | Rochester Electronics LLC | BLF245B - VHF Push-Pull Power VDMOS Transistor (Ampleon Die) |
Price & Stock for G3PE-245B-2 DC12-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R9382
|
Newark | 45A 3-Phs Ssr, scrw Mnt,2 Pl |Omron Industrial Automation G3PE-245B-2 DC12-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$349.8300 / $426.0800 | Buy Now |
DISTI #
Z7521-ND
|
DigiKey | RELAY SSR 45A 3PH SCREW 2PL Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$358.2700 | Buy Now |
DISTI #
71194251
|
RS | 45 A, 100 to 240 VAC Screw mount SSR Three Phase 2 Pole 12-24VDC Control | Omron Automation G3PE-245B-2 DC12-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$290.6400 / $322.9400 | RFQ |
DISTI #
OMIG3PE-245B-2 DC12-24
|
Heilind Electronics | 45A 3-PHS SSR,SCRW MNT,2 PL G3PE245B2DC1224 | Americas - 0 in Stock |
|
Buy Now |