Part Details for G3PE-235B-3 DC12-24 by OMRON Corporation
Overview of G3PE-235B-3 DC12-24 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1211A-A | Analog Devices | LTC3528EDDB - 1A, 1MHz Synch B | |
DC1219A-D | Analog Devices | LT3495BEDDB-1 Demo Board - 3-6 | |
DC1228A | Analog Devices | LT3573EMSE - 24Vin to 5Vout at |
Price & Stock for G3PE-235B-3 DC12-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3PE235B3DC1224
|
Avnet Americas | 35A 3-PHS SSR,SCRW MNT,3 PL - Bulk (Alt: G3PE235B3DC1224) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$314.3574 / $376.1982 | Buy Now |
DISTI #
653-G3PE235B3DC1224
|
Mouser Electronics | Contactors - Solid State 35A 3-phs SSR scrw mnt3 pl RoHS: Compliant | 3 |
|
$336.3200 | Buy Now |
Part Details for G3PE-235B-3 DC12-24
G3PE-235B-3 DC12-24 CAD Models
G3PE-235B-3 DC12-24 Part Data Attributes
|
G3PE-235B-3 DC12-24
OMRON Corporation
Buy Now
|
Compare Parts:
G3PE-235B-3 DC12-24
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |