Part Details for G3PA210BVDXDC524 by OMRON Corporation
Overview of G3PA210BVDXDC524 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3PA210BVDXDC524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3PA210BVDXDC524
|
Avnet Americas | SSRW/HEATSINK 0CRSS 20A 5-24DC - Bulk (Alt: G3PA210BVDXDC524) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.7856 / $88.3008 | Buy Now |
|
Neutron USA | Solid State Relay, 30 VDC, SPST-NO, 10A/264V, Zero Switching, G3PA-210B-VD-X DC5-24 | 34 |
|
$259.5300 | Buy Now |