Part Details for G3PA-210BL-VD DC5-24 (ALTERNATE: G3PA210BLVDDC524) by OMRON Industrial Automation
Overview of G3PA-210BL-VD DC5-24 (ALTERNATE: G3PA210BLVDDC524) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3PA-210BL-VD DC5-24 (ALTERNATE: G3PA210BLVDDC524)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71194225
|
RS | 200 VAC Output 10 A Max Panel Mount SSR 5-24 VDC Control | Omron Automation G3PA-210BL-VD DC5-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$94.0600 / $117.5700 | Buy Now |