Part Details for G3NE-210T-US DC5 by OMRON Industrial Automation
Overview of G3NE-210T-US DC5 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3NE-210T-US DC5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95B1383
|
Newark | Ssr, Pcb Mount, 264Vac, 6Vdc, 10A, Contact Configuration:Spst-No, Load Current:10A, Operating Voltage Max:264Vac, Relay Mounting:Panel Mount, Relay Terminals:Quick Connect, Switching Mode:Zero Crossing, Operating Voltage Min:75Vac Rohs Compliant: Yes |Omron Industrial Automation G3NE-210T-US DC5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 339 |
|
$22.6000 / $35.4800 | Buy Now |
DISTI #
Z175-ND
|
DigiKey | SSR RELAY SPST-NO 10A 75-264V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
543 In Stock |
|
$20.5390 / $27.3900 | Buy Now |
DISTI #
OMIG3NE-210T-US DC5
|
Heilind Electronics | Americas - 0 in Stock |
|
$24.0938 / $30.8400 | Buy Now |