Part Details for G3NB-220B-1 DC5-24 BY OMZ/C G3NB3004B by OMRON Corporation
Overview of G3NB-220B-1 DC5-24 BY OMZ/C G3NB3004B by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9BCB220B | Amphenol Communications Solutions | ix Industrial Cable, IX to IX, Type B, 0.2m, 8u\\ Gold, 26AWG 10 Wire ix Industrial Cable, PVC, Cat 6A | |
ISO7220BDR | Texas Instruments | Dual Channel, 2/0, 5Mbps Digital Isolator 8-SOIC -40 to 125 | |
INA220BIDGST | Texas Instruments | 26V, Bi-Directional, Low-/High-Side, I<sup>2</sup>C Out Current/Power Monitor 10-VSSOP -40 to 125 |
Price & Stock for G3NB-220B-1 DC5-24 BY OMZ/C G3NB3004B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | G3NB-220B-1 DC5-24 BY OMZ/C G3NB3004B | 1153 |
|
$10.7588 | Buy Now |