Part Details for G3NA290BUTUDC524 by OMRON Industrial Automation
Overview of G3NA290BUTUDC524 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3NA290BUTUDC524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K4858
|
Newark | Solid State Relay |Omron Industrial Automation G3NA290BUTUDC524 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.7800 / $127.2100 | Buy Now |
|
Onlinecomponents.com | Relay SSR 7mA 30V DC-IN 90A 264V AC-OUT 4-Pin RoHS: Compliant |
1 In Stock |
|
$81.0000 / $100.2300 | Buy Now |
|
Master Electronics | Relay SSR 7mA 30V DC-IN 90A 264V AC-OUT 4-Pin RoHS: Compliant |
1 In Stock |
|
$81.0000 / $100.2300 | Buy Now |