Part Details for G3NA210BUTUDC524 by OMRON Corporation
Overview of G3NA210BUTUDC524 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3NA210BUTUDC524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3NA210BUTUDC524
|
Avnet Americas | SOLID STATE RELAY/TUV MARKINGS - Bulk (Alt: G3NA210BUTUDC524) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.3748 / $25.5796 | Buy Now |
|
Neutron USA | RELAY 5 TO 24 VDC SOLID STATE 10 A @24 VAC TO 240 VAC (19 VAC TO 264 VAC) | 50 |
|
$129.8500 | Buy Now |
Part Details for G3NA210BUTUDC524
G3NA210BUTUDC524 CAD Models
G3NA210BUTUDC524 Part Data Attributes:
|
G3NA210BUTUDC524
OMRON Corporation
Buy Now
|
Compare Parts:
G3NA210BUTUDC524
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |