Part Details for G3NA-D210B by OMRON Corporation
Overview of G3NA-D210B by OMRON Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Part Details for G3NA-D210B
G3NA-D210B CAD Models
G3NA-D210B Part Data Attributes
|
G3NA-D210B
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3NA-D210B
OMRON Corporation
Transistor Output SSR, 1-Channel, 2500V Isolation
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.004 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |