Part Details for G3NA-420B-DC5-24 by OMRON Corporation
Overview of G3NA-420B-DC5-24 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC27C64-20/B | Rochester Electronics LLC | Replacement for Intel part number MC27C64-20. Buy from authorized manufacturer Rochester Electronics. | |
MD27C64-20/B | Rochester Electronics LLC | Replacement for Intel part number MD27C64-20. Buy from authorized manufacturer Rochester Electronics. | |
5420/BDA | Rochester Electronics LLC | 5420 - NAND GATE, DUAL 4-INPUT - Dual marked (M38510/00102BDA) |
Price & Stock for G3NA-420B-DC5-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3NA420BDC524
|
Avnet Americas | SOLID STATE RELAY - Bulk (Alt: G3NA420BDC524) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$37.5000 / $57.6900 | Buy Now |
Part Details for G3NA-420B-DC5-24
G3NA-420B-DC5-24 CAD Models
G3NA-420B-DC5-24 Part Data Attributes
|
G3NA-420B-DC5-24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3NA-420B-DC5-24
OMRON Corporation
Trigger Output SSR, 1-Channel, 2500V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL CERTIFIED | |
Configuration | SINGLE | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Triac | |
Overall Height | 30 mm | |
Overall Length | 58 mm | |
Surface Mount | NO |