Part Details for G3NA-410B-UTU DC5-24 (ALTERNATE: G3NA410BUTUDC524) by OMRON Industrial Automation
Overview of G3NA-410B-UTU DC5-24 (ALTERNATE: G3NA410BUTUDC524) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3NA-410B-UTU DC5-24 (ALTERNATE: G3NA410BUTUDC524)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71194201
|
RS | Solid State Relay, 600 VAC Out 10A, 5-24 VDC Contol, G3NA Series | Omron Automation G3NA-410B-UTU DC5-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Bulk | 18 |
|
$79.4400 / $99.3000 | Buy Now |