Part Details for G3NA-250B-UTU AC100-240 by OMRON Corporation
Overview of G3NA-250B-UTU AC100-240 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3250-BLC | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT | |
GA3250-BLB | Coilcraft Inc | General Purpose Inductor, 112uH, 20%, 2 Element, Ferrite-Core, SMD, 1212, CHIP, 1212, ROHS COMPLIANT | |
GA3250-BL | Coilcraft Inc | Coupled inductor, for MAX 14521E, SMT, RoHS |
Price & Stock for G3NA-250B-UTU AC100-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
G3NA250BUTUAC10024
|
Avnet Americas | Solid State Relay 50A 100V to 240V Screw Terminal - Bulk (Alt: G3NA250BUTUAC10024) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$134.5050 / $160.9650 | Buy Now |
DISTI #
653-G3NA250BUTAC1240
|
Mouser Electronics | Solid State Relays - Industrial Mount Solid State Relay RoHS: Compliant | 0 |
|
$156.7900 / $178.1600 | Order Now |