Part Details for G3NA-225B-UTUDC5-24 by OMRON Corporation
Overview of G3NA-225B-UTUDC5-24 by OMRON Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFT7160-225BL | Coilcraft Inc | Filter, data line, SMT, RoHS | |
DFT7160-225BLB | Coilcraft Inc | Data Line Filter, | |
DFT7160-225BLC | Coilcraft Inc | Data Line Filter, |
Part Details for G3NA-225B-UTUDC5-24
G3NA-225B-UTUDC5-24 CAD Models
G3NA-225B-UTUDC5-24 Part Data Attributes
|
G3NA-225B-UTUDC5-24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3NA-225B-UTUDC5-24
OMRON Corporation
Trigger Output SSR, 1-Channel, 2500V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
Additional Feature | UL CERTIFIED | |
Configuration | SINGLE | |
Control Current | 0.007 A | |
Forward Current-Max | 0.007 A | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Triac | |
Overall Height | 27 mm | |
Overall Length | 58 mm | |
Surface Mount | NO |