Part Details for G3NA-210BL DC5-24 (ALTERNATE: G3NA210BLDC524) by OMRON Industrial Automation
Overview of G3NA-210BL DC5-24 (ALTERNATE: G3NA210BLDC524) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3NA-210BL DC5-24 (ALTERNATE: G3NA210BLDC524)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71194186
|
RS | Solid State Relay, 200 VAC Out 10A Panel Mount 5-24 VDC Contol, G3NA Series | Omron Automation G3NA-210BL DC5-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$32.0900 / $40.1100 | Buy Now |