There are no models available for this part yet.
Overview of G3NA-210B-UTU 5-24VDC by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6210BRSZ | Analog Devices | 2-Ch Isolators w/ Int DC/DC co | |
ADUM1210BRZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
ADUM3210BRZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS |
Price & Stock for G3NA-210B-UTU 5-24VDC by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77366648
|
Verical | G3NA-210B-UTU 5-24VDC Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$49.9296 / $54.5797 | Buy Now | |
DISTI #
G3NA-210B-5-24
|
TME | Relay: solid state, Ucntrl: 5÷24VDC, 10A, 24÷240VAC, G3NA, 1-phase Min Qty: 1 | 9 |
|
$36.6800 / $41.8800 | Buy Now |