Part Details for G3NA-210B DC5-24 by OMRON Corporation
Overview of G3NA-210B DC5-24 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM6210BRSZ | Analog Devices | 2-Ch Isolators w/ Int DC/DC co | |
ADUM1210BRZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS | |
ADUM3210BRZ-RL7 | Analog Devices | DUAL-CHANNEL DIGITAL ISOLATORS |
Price & Stock for G3NA-210B DC5-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M2453
|
Newark | Ssr, Panel Mount, 264Vac, 24Vdc, 10A, Contact Configuration:Spst-No, Load Current:10A, Operating Voltage Max:264Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:19Vac Rohs Compliant: Yes |Omron G3NA-210B DC5-24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$17.7700 / $21.8900 | Buy Now |
Part Details for G3NA-210B DC5-24
G3NA-210B DC5-24 CAD Models
G3NA-210B DC5-24 Part Data Attributes
|
G3NA-210B DC5-24
OMRON Corporation
Buy Now
|
Compare Parts:
G3NA-210B DC5-24
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |