Part Details for G3NA-205BDC5-24 by OMRON Corporation
Overview of G3NA-205BDC5-24 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for G3NA-205BDC5-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$15.6000 | Buy Now |
Part Details for G3NA-205BDC5-24
G3NA-205BDC5-24 CAD Models
G3NA-205BDC5-24 Part Data Attributes
|
G3NA-205BDC5-24
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
G3NA-205BDC5-24
OMRON Corporation
Trigger Output SSR, 1-Channel, 2500V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL CERTIFIED | |
Configuration | SINGLE | |
Input Type | DC | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Triac | |
Overall Height | 27 mm | |
Overall Length | 58 mm | |
Surface Mount | NO |
Alternate Parts for G3NA-205BDC5-24
This table gives cross-reference parts and alternative options found for G3NA-205BDC5-24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of G3NA-205BDC5-24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G3M-203PL-4DC12 | Trigger Output SSR, 1-Channel, 2500V Isolation, SIP-4 | OMRON Corporation | G3NA-205BDC5-24 vs G3M-203PL-4DC12 |
G3M-203P-4DC12 | Trigger Output SSR, 1-Channel, 2500V Isolation, SIP-4 | OMRON Corporation | G3NA-205BDC5-24 vs G3M-203P-4DC12 |
G3M-203PLDC5 | Trigger Output SSR, 1-Channel, 2500V Isolation, SIP-4 | OMRON Corporation | G3NA-205BDC5-24 vs G3M-203PLDC5 |
G3M-203PDC5 | Trigger Output SSR, 1-Channel, 2500V Isolation, SIP-4 | OMRON Corporation | G3NA-205BDC5-24 vs G3M-203PDC5 |
G3NA-205BAC200-240 | Trigger Output SSR, 1-Channel, 2500V Isolation, | OMRON Corporation | G3NA-205BDC5-24 vs G3NA-205BAC200-240 |
G3M-203PDC24 | Trigger Output SSR, 1-Channel, 2500V Isolation, SIP-4 | OMRON Corporation | G3NA-205BDC5-24 vs G3M-203PDC24 |
G3NA-205B-AC100-120 | Trigger Output SSR, 1-Channel, 2500V Isolation, | OMRON Corporation | G3NA-205BDC5-24 vs G3NA-205B-AC100-120 |
G3M-203P-4DC24 | Trigger Output SSR, 1-Channel, 2500V Isolation, SIP-4 | OMRON Corporation | G3NA-205BDC5-24 vs G3M-203P-4DC24 |
G3M-203PDC12 | Trigger Output SSR, 1-Channel, 2500V Isolation, SIP-4 | OMRON Corporation | G3NA-205BDC5-24 vs G3M-203PDC12 |