Part Details for G3NA-205B-UTU 5-24VDC by OMRON Corporation
Results Overview of G3NA-205B-UTU 5-24VDC by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
G3NA-205B-UTU 5-24VDC Information
G3NA-205B-UTU 5-24VDC by OMRON Corporation is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MDB227093205BP | Amphenol Communications Solutions | Rugged D-Sub Accessory, Input Output Connectors, Dust Cover, for 9 Pin Harsh D-sub | |
101269330808205BLF | Amphenol Communications Solutions | HPCE-STRADDLE MOUNT ASSEMBLY 16P20S | |
PGA205BU | Texas Instruments | Programmable Gain Instrumentation Amplifier 16-SOIC -40 to 85 |
Price & Stock for G3NA-205B-UTU 5-24VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77699712
|
Verical | G3NA-205B-UTU 5-24VDC Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$46.5493 / $51.2464 | Buy Now |
DISTI #
G3NA-205B-5-24
|
TME | Relay: solid state, Ucntrl: 5÷24VDC, 5A, 24÷240VAC, G3NA, 1-phase Min Qty: 1 | 6 |
|
$31.6300 / $36.3800 | Buy Now |